VishayT55B107M6R3C0040Capacitor Tantalum Polymer
Cap Tant Polymer 100uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
6.3VDC | |
0.04 | |
Ultra Low | |
1.8 | |
63 | |
Polar | |
8 | |
Ultra Low ESR | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
105 to 125 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R |
The higher stability of this T55B107M6R3C0040 solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 63 μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.