유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8532.21.00.50 |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 22uF |
Tolerance | 20% |
Voltage | 25VDC |
ESR (Ohm) | 0.1 |
Equivalent Series Resistance Type | Low |
IR (A) | 850 |
IL (uA) | 55 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 14 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | BB |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Number of Terminals | 2 |
Size (mm) | 3.5 X 2.8 X 2 |
Package/Case | 3528-20 |
Temperature Range @ Derated Voltage (°C) | 85 to 105 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 3.5 |
Product Depth (mm) | 2.8 |
Product Height (mm) | 2(Max) |