KYOCERA AVX Components CorporationTAJC336M020RNJCapacitor Tantalum Solid
Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
20VDC | |
1.5 | |
Standard | |
271 | |
6.6 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
Need a high capacitance value with a low footprint design? Look no further this TAJC336M020RNJ tantalum solid capacitor from AVX will get you results. It can withstand a voltage of 20 VDC. Its leakage current is 6.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its capacitance value is 33uF.