KYOCERA AVX Components CorporationTAJD476M010RNJCapacitor Tantalum Solid

Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R

The higher stability of this TAJD476M010RNJ solid tantalum capacitor from AVX compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.7 μA. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its capacitance value is 47uF.

A datasheet is only available for this product at this time.