KYOCERA AVX Components CorporationTAP156K016SCSCapacitor Tantalum Solid

Cap Tant Solid 15uF 16V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk

The low leakage current characteristic of this TAP156K016SCS solid tantalum capacitor from AVX makes it suitable for sample and hold circuit applications. It can withstand a voltage of 16 VDC. Users like its straight wire form. Its leakage current is 1.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. It has a tolerance of 10%. The TAP156K016SCS solid capacitor has a radial termination style. Its capacitance value is 15uF. This product is 9(Max) mm tall with a diameter of 5.5(Max) mm.

A datasheet is only available for this product at this time.