์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Number of Contacts | 10 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5 |
Number of Circuits | 10 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 15/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Product Length (mm) | 50.5 |
Product Depth (mm) | 10 |
Product Height (mm) | 7.6 |
Housing Color | Blue |
Mounting | Through Hole |