Connector Other
Terminal Block Connectors
TB002V-500-20BE - CUI Devices
Video Transcript
CUI Devices
TB002V-500-20BE
Connector Terminal Blocks
Conn Terminal Block 20 POS 5mm Solder RA Thru-Hole 15A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
20
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
20
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
100.5
Product Depth (mm)
10
Product Height (mm)
7.6
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1680
Quote
Manufacturer Lead Time:
18 주
Price:
$2.477
1+
$2.477
25000+
$2.246
50000+
$2.245