Connector Other
Terminal Block Connectors
TB008A-508-16BE - CUI Devices
Video Transcript
CUI Devices
TB008A-508-16BE
Connector Terminal Blocks
Conn Terminal Block 16 POS 5.08mm Solder Thru-Hole 16A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
16
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
16
Termination Method
Solder
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
81.78
Product Depth (mm)
12.5
Product Height (mm)
15.82
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 840
Quote
Manufacturer Lead Time:
18 주
Price:
$2.0240
1+
$2.0240
25000+
$1.8340
50000+
$1.8156