CUI Devices TB009-508-03BE Connector Terminal Blocks
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A/Contact

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A/Contact
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Number of Contacts | 3 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 3 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 20/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 15.84 |
Product Depth (mm) | 10.6 |
Product Height (mm) | 19.7 |
Housing Color | Blue |
Mounting | Through Hole |
Import Tariff May apply to this part
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A/Contact
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Number of Contacts | 3 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 3 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 20/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 15.84 |
Product Depth (mm) | 10.6 |
Product Height (mm) | 19.7 |
Housing Color | Blue |
Mounting | Through Hole |
Import TariffMay apply to this part
제조업체