유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Minimum Operating Supply Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 4200 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HQFP EP |
Pin Count | 64 |
Lead Shape | Gull-wing |