Application Specific
Motor Controller and Driver ICs
TB6561NG,8 - Toshiba
Video Transcript
Toshiba
TB6561NG,8
Motor Controller and Driver ICs
Dual Full Bridge Motor Driver 24-Pin SDIP Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brush DC Motor
Output Configuration
Dual Full Bridge
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
36
Maximum Operating Current (mA)
10
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Through Hole
Package Height
3.5
Package Width
6.4
Package Length
22.5(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
SDIP
Pin Count
24
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Ships from:
미국
Manufacturer Lead Time:
52 주
Price: