유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | DC Motor |
Control Interface | PWM |
Output Configuration | Full Bridge |
Output Voltage (V) | 50(Max) |
Maximum Output Current (A) | 1.5 |
Maximum Peak Output Current (A) | 4.5 |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 45 |
Maximum Operating Supply Voltage (V) | 45 |
Maximum Operating Current (mA) | 8 |
Maximum Power Dissipation (mW) | 890 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |