유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Output Configuration | Quad Half Bridge |
Maximum Output Current (A) | 0.35 |
Maximum Peak Output Current (A) | 0.4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 4.5 to 5.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.4 |
Package Length | 13.5(Max) |
PCB changed | 16 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
Pin Count | 18 |