유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Control Interface | PWM |
Output Voltage (V) | 80(Max) |
Maximum Output Current (A) | 3 |
Minimum Operating Supply Voltage (V) | 4.75 |
Operating Supply Voltage (V) | 4.75 to 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 3200 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 4.5 |
Package Length | 29.3(Max) |
PCB changed | 25 |
Standard Package Name | ZIP |
Supplier Package | HZIP |
Pin Count | 25 |