유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Small Signal Schottky Diode |
Configuration | Dual Common Anode |
Maximum DC Reverse Voltage (V) | 30 |
Peak Reverse Repetitive Voltage (V) | 35 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 2 |
Maximum Power Dissipation (mW) | 320 |
Peak Reverse Recovery Time (ns) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |