์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Number of Contacts | 13 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 13 |
Termination Method | Solder |
Maximum Current Rating (A) | 15/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Product Length (mm) | 68.24 |
Product Depth (mm) | 14.1 |
Product Height (mm) | 12.8 |
Housing Color | Gray |
Mounting | Through Hole |