Connector Other
Terminal Block Connectors
TBLH10-350-11BK - CUI Devices
Video Transcript
CUI Devices
TBLH10-350-11BK
Connector Terminal Blocks
Conn Terminal Block 11 POS 3.5mm Solder RA Thru-Hole 10A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
11
Number of Rows
1
Terminal Pitch (mm)
3.5
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
39.2
Product Depth (mm)
14.2
Product Height (mm)
8.5
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 308
Quote
Manufacturer Lead Time:
13 주
Price:
$2.185
1+
$2.185
25000+
$2.164
50000+
$2.142