Connector Other
Terminal Block Connectors
TBP02P1-381-08BK - CUI Devices
Video Transcript
CUI Devices
TBP02P1-381-08BK
Connector Terminal Blocks
Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
8
Number of Rows
1
Terminal Pitch (mm)
3.81
Number of Circuits
8
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
31.27
Product Depth (mm)
15.5
Product Height (mm)
11.2
Housing Color
Black
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 700
Quote
Manufacturer Lead Time:
18 주
Price:
$0.7912
700+
$0.7912
25000+
$0.7780
50000+
$0.7678