유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Up |
Process Technology | Bipolar |
Output Voltage (V) | 5 |
Maximum Switching Frequency (kHz) | 345 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 10 |
Operating Supply Voltage (V) | 2 to 10 |
Maximum Supply Current (mA) | 0.28 |
Maximum Power Dissipation (mW) | 150 |
Control Method | PWM |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |