ToshibaTC74AC283P(F)Logic Adders and Subtractors
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
AC | |
Binary Full Adder | |
1 | |
4 | |
20.2@3.3V|12@5V | |
23 | |
CMOS | |
24 | |
-24 | |
2 | |
2.5|3.3|5 | |
5.5 | |
0.008 | |
50 | |
500 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 mm |
Package Width | 6.4 mm |
Package Length | 19.75(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |