유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Reflective |
Number of Channels per Chip | 1 |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 800(Typ) |
Maximum Fall Time (ns) | 800(Typ) |
Output Device | Photodiode |
Maximum Forward Current (mA) | 100 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 190 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.75 |
Package Width | 3.7 |
Package Length | 6 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |