유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 0.9 |
Maximum Output Current (A) | 1.5 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.144@1000mA|0.216@1500mA |
Line Regulation | 15mV |
Load Regulation | 3mV(Typ) |
Maximum Power Dissipation (mW) | 1350 |
Special Features | Current Limit|Over Current Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.21(Max) |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WCSP-F |
Pin Count | 6 |