ToshibaTD62084AFNG(O,N,ELDarlington BJT
Trans Darlington NPN 50V 0.5A 960mW 18-Pin SSOP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Octal | |
8 | |
50 | |
Bipolar | |
0.5 | |
1.1@100mA|1.3@200mA|1.6@350mA | |
1000@350mA@2V | |
960 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 4.4 mm |
Package Length | 6.8(Max) mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SSOP |
18 | |
Lead Shape | Gull-wing |