ToshibaTD62503PG(5,J)Digital BJT - Pre-Biased
Trans Digital BJT NPN 35V 0.2A 1000mW 16-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
35 | |
Bipolar | |
200 | |
50@10mA@10V | |
2.7 | |
0.2@10mA|0.8@150mA | |
0.27 | |
1000 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |