STMicroelectronicsTDA7562BAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 45W Class-AB Automotive AEC-Q100 27-Pin FLEXIWATT(Vertical) Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 4.5 |
Package Length | 29.23 |
PCB changed | 27 |
Supplier Package | FLEXIWATT(Vertical) |
27 |
This TDA7562B class D amplifier from STMicroelectronics is perfect for enhancing the sound of your system. Its maximum power dissipation is 85000 mW. This audio amplifier can handle a current up to 8000 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a temperature range of -55 °C to 105 °C. This device uses a single power supply.
EDA / CAD Models |