유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.39.00.01 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Maximum Clock Frequency (MHz) | 20 |
Standard Supported | EMV 4.0/ISO 7816-3 |
Minimum Operating Supply Voltage (V) | 2.7|5.25 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Supply Current (mA) | 55 |
Maximum Power Dissipation (mW) | 665 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 64 |
Lead Shape | Ball |