TRACO Electronic AGTDN 1-2423WISMDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.035A/0.035A 1W 6-Pin DIP SMD Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
9 | |
24 | |
36 | |
-15|15 | |
-0.035|0.035 | |
1 | |
1600VDC | |
DC/DC | |
100(Min) | |
Yes | |
1% | |
81(Typ) | |
Positive | |
-40 | |
90 | |
Fixed | |
2.7 | |
Mounting | Surface Mount |
Package Height | 9.9 mm |
Package Width | 13.2 mm |
Package Length | 9.1 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP SMD Module |
6 | |
Lead Shape | Gull-wing |