유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8531.80.90.41 |
Type | Transducer |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 2048 |
Minimum Sound Pressure (dBA) | 80dBA |
Minimum Operating Supply Voltage | 1V |
Typical Operating Supply Voltage | 1.5V |
Maximum Operating Supply Voltage | 3V |
Maximum Supply Current (mA) | 18 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 16 |
Product Height (mm) | 14 |