TRACO Electronic AGTEN 5-2423DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin Metal DIP
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 20.3 mm |
Package Length | 31.8 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |