Time Delay Relays
TH1B633 - Littelfuse
Video Transcript
Littelfuse
TH1B633
Time Delay Relays
Time Delay Relay 230VAC 20A SPST-NO(50.8x38.4x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
230
Maximum Switching Current (A)
20
Time Range
2s to 180s
Timing Adjustment Method
On-Board Trimpot
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
111
Product Length (mm)
50.8
Product Depth (mm)
38.4
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
17 주
Price:
$91.96
10+
$91.96