RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
he THS3201EVM provides a platform for evaluating the THS3201 high-speed current-feedback amplifier. The user needs only power, input signal, and test instruments to operate the EVM. The gain can be changed by changing the feedback and gain resistors.
Dev Kit Features
Power Supply: Single 6.6 to 15 Vdc, dual +/-3.3Vdc to +/-7.5 Vdc
Power supply ripple rejection
Input impedance is 50
Decoupling capacitors
Output load of 100
Connections: -Vs, GND, +Vs, V In+, V In-, V Out, and test points
Input and Output signals are via SMA connectors, and power connectors are via banana jack