미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Optimize your circuit with this current feedback amplifier THS3202DGN OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3.3 V and maximum of ±7.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bicom-ii technology. This device uses one or two power supplies. It has 2 channels per chip.