Texas InstrumentsTHS4131IDGNG4Special Purpose Amplifiers

SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP Tube

Texas Instruments brings you their latest differential amplifier THS4131IDGNG4 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a differential output. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.

A datasheet is only available for this product at this time.