Texas InstrumentsTHS4271DGKOperational Amplifiers - Op Amps

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSSOP Tube

To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier THS4271DGK OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 385 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±7.5 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 1 Minimum 240
  • Manufacturer Lead Time:
    12 주
    • Price: $3.665
    1. 240+$3.665
    2. 560+$3.563
    3. 1040+$3.417
    4. 2560+$3.385