Micro Commercial ComponentsTIP41C-BPGP BJT
Trans GP BJT NPN 100V 6A 2000mW 3-Pin(3+Tab) TO-220 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
100 | |
100 | |
5 | |
1.5@0.6A@6A | |
6 | |
15@3A@4V|30@0.3A@4V | |
2000 | |
3(Min) | |
-65 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.82(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |