유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A |
LIN Bus Wake-up Capable | Yes |
External Wake-up Pin | No |
Maximum Data Rate (kBd) | 20 |
I/O Voltages for Controller (V) | 3.3 Inputs|5 Inputs |
Minimum LIN Bus Voltage (V) | -42 |
Maximum LIN Bus Voltage (V) | 42 |
Minimum Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 18 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |