Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
10 | |
5 to 15 | |
-80 | |
150 | |
2252 | |
1500 to 6000 | |
±0.1 | |
< ±2 | |
75m | |
Epoxy | |
Bulk | |
2.4(Max) | |
7 | |
Wire | |
Through Hole |
Other Related Documents:-NTC Sensor Linearization

Thermistor NTC 2.252K Ohm 0.1% 2-Pin Wire Bulk
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 10 |
Thermal Time Constant Range (s) | 5 to 15 |
Minimum Operating Temperature (°C) | -80 |
Maximum Operating Temperature (°C) | 150 |
Resistance @ 25C (Ohm) | 2252 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±0.1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Maximum Power Rating (W) | 75m |
Body Material | Epoxy |
Packaging | Bulk |
Product Diameter (mm) | 2.4(Max) |
Product Height (mm) | 7 |
Construction | Wire |
Mounting | Through Hole |
Import Tariff May apply to this part if shipping to the United States
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Thermistor NTC 2.252K Ohm 0.1% 2-Pin Wire Bulk
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 10 |
Thermal Time Constant Range (s) | 5 to 15 |
Minimum Operating Temperature (°C) | -80 |
Maximum Operating Temperature (°C) | 150 |
Resistance @ 25C (Ohm) | 2252 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±0.1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Maximum Power Rating (W) | 75m |
Body Material | Epoxy |
Packaging | Bulk |
Product Diameter (mm) | 2.4(Max) |
Product Height (mm) | 7 |
Construction | Wire |
Mounting | Through Hole |
Import TariffMay apply to this part if shipping to the United States
제조업체