Texas InstrumentsTL3016IPWLinear Comparators
Comparator Single ±7V/14V 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
This TL3016IPW comparator circuit from Texas Instruments is a type of specialized high-gain differential amplifier. It has a complementary output. Its maximum power dissipation is 525 mW. Its typical dual supply voltage is ±5 V. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes biCMOS technology. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |