Texas InstrumentsTLC1078IDROperational Amplifiers - Op Amps
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TLC1078IDR OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 725 mW. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes linCMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |