유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLC271CPS OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 1000 mW. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device utilizes linCMOS technology. This device uses a single power supply.