Texas InstrumentsTLC339MNLinear Comparators
Comparator Quad R-R O/P 16V 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Use this TLC339MN comparator circuit from Texas Instruments to check whether an input signal as reached some predetermined value. It has an open drain output. Its maximum power dissipation is 1150 mW. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with linCMOS technology.
EDA / CAD Models |