유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Internal Timers | 2 |
Process Technology | LinCMOS |
Output Logic Level | CMOS|MOS|TTL |
Maximum High Level Output Current (mA) | -10 |
Maximum Low Level Output Current (mA) | 100 |
Minimum Operating Supply Voltage (V) | 1 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5|9|12|15 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 1.2 |
Maximum Power Dissipation (mW) | 1150 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 14 |
Lead Shape | Through Hole |