유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.1 |
Output Type | Adjustable |
Output Voltage (V) | 2(Min) |
Maximum Output Current (A) | 0.07 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 45 |
Maximum Dropout Voltage @ Current (V) | 0.4@70mA |
Reference Voltage (V) | 2(Min) |
Line Regulation | 10mV |
Load Regulation | 10mV |
Maximum Quiescent Current (mA) | 0.08 |
Junction to Ambient | 155K/W(Typ) |
Special Features | Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
Pin Count | 8 |
Lead Shape | Gull-wing |