Infineon Technologies AGTLE72732GV50XUMA1Linear Regulators
LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin DSO T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.18 | |
5.5 | |
45 | |
0.5@180mA | |
50mV | |
90mV | |
0.036 | |
105K/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4 mm |
Package Length | 8.75 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO |
14 | |
Lead Shape | Gull-wing |