KYOCERA AVX Components CorporationTLNS227M004R3000Capacitor Tantalum Solid
Cap Tant Solid 220uF 4V S CASE 20% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
20% | |
4VDC | |
3 | |
Standard | |
135 | |
17.6 | |
Polar | |
No | |
No | |
S | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.2 | |
3216-12 | |
40 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.2 |
A high capacitance per volume with a low footprint design is what you will get by using this TLNS227M004R3000 tantalum solid capacitor from AVX. It can withstand a voltage of 4 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 17.6 μA. This product is 3.2 mm long, 1.2 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 220uF.