미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Maximum Input Voltage (V) | 100 |
Output Device | MOSFET |
I/O Isolation Voltage (V) | 1500(RMS) |
Maximum Power Dissipation (mW) | 196 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 2.1(Max) - 1 |
Package Width | 4.4 |
Package Length | 6.3 |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | SOP |
Pin Count | 6 |
Lead Shape | Gull-wing |