Texas InstrumentsTLV2731IDBVROperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P 10V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TLV2731IDBVR OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 150 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with linCMOS technology. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |