Texas InstrumentsTLV320AIC3254EVM-K

TLV320AIC3254 Audio CODEC Development Kit

  • Dev Kit Description

    The TLV320AIC3254EVM-K is a complete evaluation/demonstration kit for the TLV320AIC3254 audio codec. The kit includes a TLV320AIC3254EVM, and a USB-based motherboard called the USB-MODEVM Interface board. The TLV320AIC3254EVM-K software, the AIC3254 CS, is an intuitive, easy-to-use, powerful tool to learn, evaluate, and control the TLV320AIC3254. This tool was specifically designed to make learning the TLV320AIC3254 easy. Software development for the TLV320AIC3254 is supported through TI's comprehensive PurePath Studio Development Environment. A powerful, easy-to-use tool designed specifically to simplify software development on the TLV320AIC3xxx miniDSP audio platform. The Graphical Development Environment consists of a library of common audio functions that can be dragged-and-dropped into an audio signal flow and graphically connected together. The DSP code can then be assembled from the graphical signal flow with the click of a mouse.

  • Dev Kit Features

    Full-featured evaluation board for the TLV320AIC3254 stereo audio codec.
    USB connection to PC provides power, control, and streaming audio data for easy evaluation
    Onboard microphone for ADC evaluation
    Connection points for external control and digital audio signals for quick connection to other circuits/input devices.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 주
    • Price: $287.31
    1. 1+$287.31