Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This specialized TLV3501AQDBVRQ1 comparator circuit from Texas Instruments has a high-gain differential amplifier that compares between two input voltages and currents. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip. This device is made with CMOS technology.
EDA / CAD Models |