Application Specific
Voltage References
TLVH431NAMQDBZR-QR - Nexperia
Video Transcript
Nexperia
TLVH431NAMQDBZR-QR
Voltage References
V-Ref Adjustable 1.24V to 14V 70mA 3-Pin SOT-23 Automotive AEC-Q100
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.4(Max) mm
Package Length
3(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
8 주
Price: